TE Connectivity Splash-Proof Micro USB 2.0 Connectors

TE Connectivity's (TE) Splash-Proof Micro USB 2.0 Connectors are designed to protect consumer products from water and dust by sealing gaps around the opening and inside the connector shell. With dimensions of 8.2mm x 5mm x 3.8mm, these splash-proof connectors are only slightly larger than their non-splash-proof counterparts. The connectors feature splash-proof sealing all around, and waterproof sealing can be applied as well. All holes in the shield are closed by the housing sealing. A sealed phone can be designed using this series, as the rugged molded connector front helps seal the connector against the device shell. TE Splash-Proof Micro USB 2.0 Connectors accept A and B type plugs and support normal USB and USB on the go. Conforming to micro USB 2.0 specifications, these connectors also support high-speed data and power transmission, while the SMD solder bracket provides additional strength from underneath the connector.

Features

  • Splash-proof sealing all around, waterproof sealing can be applied as well
  • Sealing material on the outside of the cover
  • All holes in the shield are closed by the housing sealing
  • SMD or DIP soldering for holding feature can be applied
  • Rugged molded connector front
  • Conforms to micro USB 2.0 specifications
  • A and B type receptacles
  • 8.2mm x 5mm x 3.8mm dimensions

Applications

  • Smartphones
  • Tablets
  • Portable music players
  • Digital still cameras
  • GPS units
  • Home electronics
Publicado: 2014-02-26 | Actualizado: 2022-03-11