TE Connectivity VOLINSU EVBB Heat Shrink Tubing

TE Connectivity's (TE) VOLINSU Electric Vehicle Busbar (EVBB) Heat Shrink Tubing is single-wall electric insulation heat-shrink tubing made from a flame-retardant material with excellent electrical properties. The tubing is orange to help technicians quickly identify high-voltage circuits. TE EVBB heat shrink tubing features a minimum shrink temperature of +70°C, a full recovery temperature of +90°C, a 2:1 shrink ratio, and a 2500V rated voltage system. The tubing provides excellent dielectric strength for electrical insulation in high-voltage environments and in applications with thinner walls. The durable products are available in sizes ranging from 20mm to 50mm. These heat-shrink tubings are RoHS and REACH compliant. The series is ideal for high-current busbar applications, such as automotive EV busbars, industrial and commercial transportation EV busbars, electric control, and battery cells.

Features

  • Orange color (RAL-2003 color) to meet EV visual requirements
  • Modified polyolefin material and crosslinked by irradiation
  • 2:1 shrink ratio
  • +70°C minimum shrink temperature
  • -40°C to +125°C operating temperature range
  • +90°C full recovery temperature
  • 2500V voltage system
  • High volume resistivity
  • Enhances the safety of electrical systems
  • REACH and RoHS compliant

Applications

  • Electric control
  • Automotive EV busbars
  • Industrial and commercial transportation EV busbars
  • Battery cells

Videos

Dimensions

Mechanical Drawing - TE Connectivity VOLINSU EVBB Heat Shrink Tubing
View Results ( 8 ) Page
N.º de artículo Hoja de datos Diámetro interno Diámetro recuperado
ES95392001 ES95392001 Hoja de datos 50 mm (1.969 in) 25 mm (0.984 in)
ES52614001 ES52614001 Hoja de datos 20 mm (0.787 in) 9.5 mm (0.374 in)
ES52622001 ES52622001 Hoja de datos 20 mm (0.787 in) 9.5 mm (0.374 in)
ES95344001 ES95344001 Hoja de datos 26 mm (1.024 in) 12.7 mm (0.5 in)
ES95354001 ES95354001 Hoja de datos 40 mm (1.575 in) 19 mm (0.748 in)
ES95364001 ES95364001 Hoja de datos 50 mm (1.969 in) 25 mm (0.984 in)
ES95372001 ES95372001 Hoja de datos 20 mm (0.787 in) 9.5 mm (0.374 in)
ES95382001 ES95382001 Hoja de datos 40 mm (1.575 in) 19 mm (0.748 in)
Publicado: 2025-04-03 | Actualizado: 2026-01-22