TE Connectivity Wall Mount 4G/5G Antennas

TE Connectivity's Wall Mount 4G/5G Antennas offer high gain and stable RF performance with a stable radiation pattern in a compact form factor. These antennas are easy to install and can be located away from metal structures for good reception. The wall mount 4G/5G antennas feature an operating frequency range of 698MHz to 3800MHz and 50Ω feed point impedance. These antennas are highly efficient and operate within the -40°C to 90°C temperature range. The wall mount 4G/5G antennas are ideal for applications where connected devices benefit from a simple-to-install, remotely located antenna. Typical applications include radio systems, smart metering, EV chargers, vending machines, and manufacturing environments.

Features

  • 4G/5G coverage
  • Can locate away from metal structures for good reception
  • High gain and stable radiation patterned RF performance
  • Easy to install
  • Aesthetically pleasing
  • Various mounting options available with adhesive or screw-mount (not included)

Applications

  • Radio System:
    • 5G, LTE, CBRS, 3G, and 2G
  • Smart metering
  • Smart city
  • EV chargers
  • Vending machines
  • Manufacturing environments

Specifications

  • 50Ω feed point impedance
  • Linear polarization
  • 698MHz to 3800MHz frequency range
  • -40°C to 90°C operating temperature range
  • 158mm x 57mm x 53.2mm dimensions

Dimensional Diagram

Mechanical Drawing - TE Connectivity Wall Mount 4G/5G Antennas
View Results ( 2 ) Page
N.º de artículo Longitud del cable Banda de frecuencias Ganancia Impedancia Cantidad de bandas Polarización Temperatura de trabajo mínima Temperatura de trabajo máxima
L001414-01 0.5 m 698 MHz to 3.8 GHz 4.8 dBi 50 Ohms 3 Band Linear - 40 C + 90 C
L001414-02 1.5 m 698 MHz to 3.8 GHz 4.8 dBi 50 Ohms 3 Band Linear - 40 C + 90 C
Publicado: 2026-06-03 | Actualizado: 2026-06-10