TE Connectivity Wirewound Anti-Surge Resistors
TE Connectivity's Wirewound Anti-Surge Resistors are manufactured with high-quality materials and offer flame-proof coating. These resistors are designed and tested for surge immunity. The wire-wound anti-surge resistors are tested to withstand power surges of up to 12KV and offer 22 size/power options. These resistors are available in extra-small sizes to increase the power up to 10W. The wire-wound anti-surge resistors operate at -55°C to 155°C operating temperature range, 500V voltage, and 1000V maximum overload voltage. These resistors are RoHS-compliant with no exemptions. The wire-wound anti-surge resistors are ideally used in motion controls, consumer electronics, household appliances, and test and measurement equipment.Features
- Power up to 10W in extra small size
- 22 size/power options
- Specially designed and tested for surge immunity
- RoHS compliant with no exemptions
Specifications
- -55°C to 155°C operating temperature range
- 500V voltage
- 1000v maximum overload voltage
Applications
- Motion controls
- Consumer electronics
- Household appliances
- Test and measurement equipments
- Power supplies
- Energy meters
Publicado: 2023-11-02
| Actualizado: 2024-04-17