TE Connectivity / AMP Connectors Fortis Zd Connectors

TE Connectivity / AMP Connectors Fortis Zd Connectors support 12+Gb/s data rates in a design that saves weight and space while offering reliable mechanical and electrical performance. The connectors feature a protected pin field on the backplane for reliability and durability, and a staggered daughtercard pin field supports two-level maintenance. The M55302-heritage Mini-Box separable interface provides four points of contact on all sides of the pin. TE Connectivity / AMP Connectors Fortis Zd Connectors are offered in 10- and 20-column modules. Applications included commercial aerospace, ground defense, unmanned aerial vehicles (UAV), fighter jets, and other environmental applications such as space exploration.

Features

  • Allows 12+Gb/s data rates in a design that saves weight and space
  • 10 and 20 column modules
  • Extreme mechanical and electrical performance for the most demanding applications
  • Space-compatible materials
  • Proven compliant pin board attach facilitates manufacturing efficiency, repairability, and superior electrical performance
  • Protected pin field on the backplane for reliability and durability
  • Modular design allows for user configurability and modular evolution
  • M55302-heritage Mini-Box separable interface provides four points of contact on all sides of the pin
  • Staggered daughtercard pin field supports two-level maintenance
  • -65°C to +125°C operating temperature range

Applications

  • Commercial aerospace
  • Ground defense
  • UAVs
  • Fighter jets
  • Environmental
  • Space exploration
Publicado: 2011-09-13 | Actualizado: 2026-08-12