TE Connectivity LUMAWISE Type NL2 LED Socket for NICHIA COB-L

TE Connectivity's (TE) LUMAWISE Type NL2 LED Socket for NICHIA COB-L is a quick termination connector system specially designed for use with the NICHIA COB-L LEDs. The one-piece connector assembly features TE's poke-in wire termination method for 22AWG to 18AWG solid, 20AWG to 18AWG pre-bonded, and 18AWG stranded wires. Locating features simplify the assembly process and properly position the LED into the socket. The integrated polarization feature enables a secure and lasting connection. When assembled, the Type NL2 socket provides a reliable connection and protects the ceramic LED edges. Designed specifically for chip-on-board LEDs from NICHIA, these sockets are suitable for applications such as retail lighting, commercial downlights, and high bay lighting. TE LED Socket for NICHIA COB-L LEDs is UL recognized to UL 1977 for use in UL 8750 applications and is RoHS compliant.

Features

  • Designed specifically for chip-on-board LEDs from NICHIA
  • Quick termination of NICHIA COB-L LEDs
  • Does not require heat application
  • Quick-and-easy installation process with minimal manual work, reduces assembly time and costs
  • One-piece connector assembly features TE's proven poke-in wire termination method
  • Integrated polarization enables a secure and lasting connection
  • LED retained in housing with slight press-fit (LED not included)
  • Enables greater uniformity in connections with a strong but removable connection
  • Molded polarity indicator on housing
  • UV-resistant housing material to prevent housing discoloration
  • RoHS compliant

Specifications

  • 100 VDC operating voltage
  • 2A current
  • 1500V AC withstanding voltage for 1 minute
  • 500MΩ (min) insulation resistance
  • -25°C to +105°C operating temperature range
  • Two screw attachment using M3 or #4 screws
  • Poke-in wire terminals accept 22AWG to 18AWG solid wires, 20AWG to 18 AWG pre-bond wires, and 18AWG stranded wire
  • 15.6N (max.) wire insertion force for solid wire, 29.9N (max.) for stranded and pre-bond wire
  • 40.0N (min.) wire retention force for solid wire, 22.2N (min.) for stranded and pre-bond wire
  • UL 94V-0-rated high-temperature thermoplastic housing material, UV FI resistant
  • UL-recognized to UL 1977 for use in UL 8750 applications
  • LED contact terminal area is gold over nickel

Applications

  • Retail lighting
  • Commercial downlights
  • High bay lighting
Publicado: 2012-03-21 | Actualizado: 2025-05-06