TE Connectivity SL-156 Connectors with TPA Device
TE Connectivity's (TE) SL-156 Connectors with Terminal Position Assurance (TPA) Device feature single-row connectors with a 0.156'' (3.96mm) contact pitch. These connectors are rated up to 250VAC for voltage handling with current-carrying capabilities up to 10A. The housing design prevents the terminal from being inserted upside down because the cavity can only be loaded in one way, and polarization tabs ensure the housing and header are mated correctly. Breakaway style retainers with the TPA device secure the contacts in the housing. TE SL-156 connectors are fully compatible with SL-156 and MTA-156 board headers, available with 2 to 12 positions, and can be used as a drop-in replacement with existing headers.Features
- Locking ramp
- Polarization tabs
- Terminals can only be loaded one way
- 20-position breakaway TPA
- Housing color is white
- CSA approved and UL recognized
Specifications
- 0.156'' (3.96mm) centerline
- 2 to 12 (single row) positions for 24AWG to 18AWG discrete wires
- 250VAC voltage rating
- Up to 10A current rating
- -55°C to +105°C operating temperature range
- UL94V-0 rated nylon housing
Applications
- Household appliances
- HVAC
- Industrial machinery such as control boards
View Results ( 11 ) Page
| Part Number | Datasheet | Description | Number of Positions | Number of Rows |
|---|---|---|---|---|
| 2132189-5 | ![]() |
Headers & Wire Housings 5POS RTNR W/LK RAMP | 5 Position | 1 Row |
| 2132189-6 | ![]() |
Headers & Wire Housings 6POS RTNR W/LK RAMP | 6 Position | 1 Row |
| 2-2132074-0 | ![]() |
Headers & Wire Housings 20POS CONT RETAINER | 20 Position | |
| 2132189-2 | ![]() |
Headers & Wire Housings 2POS RTNR W/LK RAMP | 2 Position | 1 Row |
| 2132189-3 | ![]() |
Headers & Wire Housings 3POS RTNR W/LK RAMP | 3 Position | 1 Row |
| 1-2132189-0 | ![]() |
Headers & Wire Housings 10POS RTNR W/LK RAMP | 10 Position | 1 Row |
| 1-2132189-2 | ![]() |
Headers & Wire Housings 12POS RTNR W/LK RAMP | 12 Position | 1 Row |
| 2132189-7 | ![]() |
Headers & Wire Housings 7POS RTNR W/LK RAMP | 7 Position | 1 Row |
| 2132189-8 | ![]() |
Headers & Wire Housings 8POS RTNR W/LK RAMP | 8 Position | 1 Row |
| 2132189-9 | ![]() |
Headers & Wire Housings 9POS RTNR W/LK RAMP | 9 Position | 1 Row |
Published: 2012-02-15
| Updated: 2022-03-11