Techspray IPA and Blue Maintenance Wipes
Techspray IPA and Blue Maintenance Wipes are ideal for effective and economical cleaning. IPA Cleaning Wipes are offered with 70% IPA and 30% Di water. Blue Maintenance Wipes are highly absorbent, wet or dry, and durable for production and maintenance applications.
View Results ( 3 ) Page
| N.º de artículo | Hoja de datos | Descripción | Contenedor | Tamaño |
|---|---|---|---|---|
| 1608-100DSP | ![]() |
Toallitas presaturadas ISOPROPYL ALCOHOL SMT STENC WIPES 100 | Tub, Pop-Up | 5 in x 8 in |
| 2364-50 | ![]() |
Toallitas secas 12" x 12" DRY WIPES MAINTENANCE 50CT | Bag | 12 in x 12 in |
| 2365-300 | ![]() |
Toallitas secas 9" x 9" DRY WIPES MAINTENANCE 300CT | Bag | 9 in x 9 in |
Publicado: 2009-02-05
| Actualizado: 2022-03-11