Teledyne LeCroy Mercury USB 2.0 Protocol Analyzers

Teledyne LeCroy Mercury USB 2.0 Protocol Analyzers are designed to generate, capture, and analyze high-speed communications traffic. These tools help developers to discover and correct persistent and intermittent errors and flaws in their product design. The Mercury Protocol Analyzers with USB 2.0 support are the small and flexible hardware-based analyzers in the industry.

Mercury™ T2C & T2P USB 2.0 Type-C™ Power Delivery Protocol Analyzer

Mercury™ T2C and T2P add USB Type-C and Power Delivery 3.0 support to the industry’s small and affordable hardware-based USB 2.0 protocol analyzers. The Mercury T2C combines the standard CATC Trace™ display, USB class decoding, and Power Delivery 2.0 support in an analyzer that fits in a shirt pocket. This protocol analyzer incorporates 256/512MB recording memory (512MB for T2P), Power Tracker™ (VBUS (T2P), VCONN, and CC power analysis), and advanced real-time triggering (isolates important traffic, specific errors, or patterns). Additionally, this analyzer also offers hardware filtering, event reporting, and an extensive set of diodes (Mass storage, Bluetooth HCI, Hub, PTP/Still Image, Printer, Human Interface Device (HID), A/V communication, etc.).

Features

  • Supports USB power delivery 2.0 and 3.0:
    • Captures and decodes all Configuration Channel (CC) events
  • CATC Trace analysis software:
    • Faster interpretation and debug of USB traffic
  • Portable and convenient:
    • Bus-powered analyzer works with any Windows-based PC
  • AutoDetect USB 2.0 speeds:
    • Automatically detects low, full, and high-speed connections
  • Power Tracker™:
    • Graphical view of VBUS and CC voltages synchronized to PD protocol messages
  • Up to 512 MByte recording capacity:
    • Extend capture windows further with real-time filtering and data truncation
  • Spool-to-Disk Mode:
    • Record for hours or even days with spool-to-disk capture
  • Non-intrusive high impedance probe:
    • Preserves real-world signal and timing conditions for devices-under-test
  • Advanced triggering:
    • Isolates important traffic, specific errors, or data patterns
  • Extensive decodes:
    • Mass storage, Bluetooth HCI, Hub, PTP/Still image, printer, Human Interface Devices (HID), Audio and Communication Device Class (CDC)
  • Hardware filtering:
    • Automatically exclude non-essential and redundant packets from the trace
  • Intelligent reporting:
    • Quickly identify and track error rates, abnormal bus or timing conditions
  • Sophisticated viewing:
    • Provides complete Packet, transaction, and transfer layer views of USB 2.0 and PD protocol

T2C and T2P Comparison

Teledyne LeCroy Mercury USB 2.0 Protocol Analyzers

Mercury™ T2 USB 2.0 Protocol Analyzer

Mercury T2 Protocol Analyzer is a pocket-sized portable hardware-based USB 2.0 analyzer that combines the de-facto standard CATC Trace display with the latest USB class decoding and graphically decodes logical protocol events. The Mercury T2 provides lab-quality protocol analysis capabilities offered in top-of-the-line USB analyzers. Completely passive in design, the unit preserves real-world signaling and provides a 100% faithful representation of traffic on the bus. Comprehensive USB Device class decoding is included allowing users to see upper-level mapped protocol events without having to manually decode specific commands. This T2 analyzer incorporates 256MB recording memory, advanced real-time triggering, hardware filtering, and an extensive set of diodes (Mass storage, Bluetooth HCI, Hub, PTP/Still Image, Printer, Human Interface Device (HID), A/V communication, etc.).

Features

  • CATC Trace Analysis Software: Faster interpretation and debug of USB traffic
  • Portable and Convenient: Bus-powered analyzer works with any Windows-based PC
  • AutoDetect USB 2.0 Speeds: Automatically detects low, full, and high-speed connections
  • OTG (On-The-Go) Support: Record and analyze HNP & SRP, including the capture of VBus and Data line pulses
  • 256MB Recording Capacity: Extend capture windows further with filtering and real-time data truncation
  • Spool-to-Disk Mode: Record for hours or even days with spool-to-disk capture
  • Non-intrusive High Impedance Probe: Preserves real-world signal and timing conditions for the device under test
  • Advanced Triggering: Isolates important traffic, specific errors, or data patterns
  • Extensive Decodes: Mass Storage, Bluetooth HCI, Hub, PTP/Still Image, Printer, Human Interface Devices (HID), Audio and Communication
  • Real-Time Statistics: View bus traffic as it occurs even if a Trace is not being recorded
  • Hardware Filtering: Automatically exclude non-essential and redundant packets from the trace
  • Intelligent Reporting: Quickly identify and track error rates, abnormal bus or timing conditions
  • Sophisticated Viewing: Provides complete Packet, Transaction and Transfer layer views of the USB protocol

T2 Standard & T2 Advanced Comparison

Teledyne LeCroy Mercury USB 2.0 Protocol Analyzers
Publicado: 2013-07-11 | Actualizado: 2022-03-11