Teledyne LeCroy T3AFG Function / Arbitrary Waveform Generators
Teledyne LeCroy T3AFG Function / Arbitrary Waveform Generators, depending on the model, feature a 5MHz up to 120MHz maximum bandwidth range. The sizeable screen and high resolution allow for easy reading and quick monitoring during day-to-day operations. The higher bandwidth models feature TrueArb and EasyPulse techniques that help solve the weaknesses generally found in traditional DDS generators during arbitrary generation. Teledyne LeCroy T3AFG Waveform Generators have a deep memory that ranges from 16kpts/Ch to 8Mpts/Ch, providing plenty of room for all vital data.Features
- Bandwidths from 5MHz to 120MHz
- 1x or 2x channel models
- Up to 8Mpts/Ch memory
- USB host port for mass storage
- USB device port (USBTMC)
- LAN port on 2-channel models
- Burst output under internal or external signal control
- Sweep output carrier can be Sine, Square, Triangle, and Arbitrary waveforms
- Waveforms types include DC
- 1µHz frequency resolution
- Double sideband AM modulation function (DSB-AM)
- Harmonic function on 2-channel models
- Multi-language user interface
Specifications
- 5MHz to 120MHz bandwidth range
- 1 to 2 channels
- 16kpts to 8Mpts memory per channel
- 125MS/s to 1.2GS/s sample rate per channel
View Results ( 5 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| T3AFG30 | ![]() |
Generadores y sintetizadores de funciones 30MHZ, 150 MS/s,16 kpts, 2 Channel, 20 Vpp Function/Arbitrary Waveform Generator |
| T3AFG40 | ![]() |
Generadores y sintetizadores de funciones 40 MHz 1.2 GS/S 2Ch FUNCT/ ARBITRARY GEN |
| T3AFG60 | ![]() |
Generadores y sintetizadores de funciones 60MHZ, 150 MS/s,16 kpts, 2 Channel, 20 Vpp Function/Arbitrary Waveform Generator |
| T3AFG120 | ![]() |
Generadores y sintetizadores de funciones 120 MHz 1.2 GS/S 2Ch FUNCT/ ARBITRARY GEN |
| T3AFG80 | ![]() |
Generadores y sintetizadores de funciones 80 MHz 1.2 GS/S 2Ch FUNCT/ ARBITRARY GEN |
Publicado: 2018-11-05
| Actualizado: 2023-04-27