Teledyne LeCroy T3DMMx-5 Digital Multimeters

Teledyne Lecroy T3DMMx-5 Digital Multimeters are dual-display digital desktop multimeters that provide a rich and powerful feature set. These digital multimeters offer a wide measurement range with high sensitivity, resulting in accurate temperature measurements and remote control accessibility for measurements. These multimeters include tools for debugging like low-level measurements, high sensitivity ranges, built-in cold terminal thermal compensation, and support for USB devices, USB hosts, and LAN. The T3DMMx-5 multimeters offer a 4.3" TFT-LCD dual display with a Chinese and English menu. These multimeters also feature a built-in front panel accessible help system and file management resulting in a user-friendly design. These T3DMMx-5 digital multimeters also feature 1Gb flash memory for mass storage configuration. 

The T3DMMx-5 digital multimeters are available in 4.5-digit, 5.5-digit, 6.5-digit, and 6.5-digit with scanner variants. These digital multimeters operate from a 200mV to 1000V voltage range and a 200µA to 10A current range. The multimeters support a full range of automatic measurements ideally suited for high-precision multifunctional environments. These digital multimeters can be configured to display data histograms, data fluctuation trends, bar graphs, statistics, and traditional number modes. Typical application fields include a research laboratory, development library, repair, maintenance, calibration laboratory, and general benchtop use. The multimeter test tools make highly accurate True-RMS AC voltage and current measurements resulting in no loss of accuracy while measuring complex voltage and current waveforms.

Features

  • Up to 150rdgs/s measurement speed
  • True-RMS AC voltage and AC current measuring
  • 1Gb flash memory for mass storage configuration and data files
  • Built-in cold terminal compensation for the thermocouple
  • Dual display, Chinese and English menu
  • USB and LAN remote interfaces support common Standard Commands for Programmable Instruments (SCPI) command set
  • Built-in front panel accessible help system
  • File management (support for U-disc and local storage)

Specifications

  • 4.3” TFT-LCD with 480x272 resolution
  • 200mVDC to 1000VDC voltage range
  • 200µA to 10A DC current range
  • 200Ω to 100MΩ 2/4-wire resistance
  • 2nF to 1000µF capacitance range
  • 20Hz to 1MHz frequency measurement range
  • 20W maximum power consumption
  • 0 to +40°C operating temperature range
View Results ( 3 ) Page
N.º de artículo Hoja de datos Descripción Tipo
T3DMM6-5 T3DMM6-5 Hoja de datos Multímetros digitales 6.5DIGIT 150MEAS/SEC TRUE RMS DMM Bench
T3DMM-LEAD T3DMM-LEAD Hoja de datos Multímetros digitales T3DMM MULTIMETER PEN TEST LEADS 1000V PR Bench, Leads
T3DMM4-5 T3DMM4-5 Hoja de datos Multímetros digitales 4.5DIGIT 150MEAS/SEC TRUE RMS DMM Bench
Publicado: 2018-12-04 | Actualizado: 2023-01-30