Teledyne LeCroy T3DSO Oscilloscope Probes
Teledyne LeCroy T3DSO Oscilloscope Probes are compatible with T3DSO1000 and T3DSO2000 oscilloscopes. This accessory series includes a high-voltage probe offering 40MHz bandwidth and a passive probe with 300MHz bandwidth and 1MΩ supplied per channel. Teledyne LeCroy T3DSO probes also include a logic probe — one for each oscilloscope model — that provides 16x channels and requires the associated software to operate.Features
- For use with T3DSO1000 and T3DSO2000 oscilloscopes
- Two probe options available
- 100MHz to 200MHz, or 350MHz frequency range
Publicado: 2018-11-13
| Actualizado: 2025-03-27