Teledyne LeCroy T3EL Electronic Loads
Teledyne LeCroy T3EL Electronic Loads are single-channel units that offer up to 300W total power. These devices feature four static / dynamic modes: CC / CV / CR / CP. Typical applications for Teledyne LeCroy T3EL Electronic Loads include power, battery/handheld device designs, industrial, LED lighting, automotive electronics, and aerospace.Features
- Single channel
- DC 150V/30A, total power up to 200W (T3EL150302P) or 300W (T3EL150303P)
- 4 static modes / dynamic mode: CC / CV / CR / CP
- CC dynamic mode: continuous, pulsed, toggled
- CC dynamic mode: 25kHz, CP dynamic mode: 12.5kHz, CV dynamic mode: 0.5Hz
View Results ( 2 ) Page
| N.º de artículo | Hoja de datos | Descripción | Potencia de salida |
|---|---|---|---|
| T3EL150302P | ![]() |
Cargas electrónicas de CC Programmable Single Channel DC Electronic Load, 150V/30A/200W | 200 W |
| T3EL150303P | ![]() |
Cargas electrónicas de CC Programmable Single Channel DC Electronic Load, 150V/30A/300W | 300 W |
Publicado: 2019-07-09
| Actualizado: 2023-12-29