Telemecanique XC Standard & Application-Specific Limit Switches

Telemecanique XC Standard and Application-Specific Limit Switches feature a comprehensive range of IEC limit switches with proven robustness and reliability. This portfolio is designed for easy product selection, installation, and maintenance. Telemecanique XC Standard and Application-Specific Limit Switches are compliant with US and international standards and ideal for industrial machines in a broad range of markets, including packaging, material handling, machine tools, railways, food and beverage, and more.

Features

  • Positive opening on all snap and slow-break contacts for safer machinery
  • Modular designs available for easier maintenance
  • Reliable and robust performance
  • Flexible with many configurations available
  • Multiple bodies, heads, and levers provide installation and maintenance flexibility
  • Compliant with US and international standards

Applications

  • Packaging
  • Material handling
  • Conveying
  • Machine tools
  • Lifts and escalators
  • Railways
  • Food and beverage
  • Hoisting and cranes
  • Services

Standard Limit Switches

Compact
This range is ideal for light- to medium-duty applications.
        •   European-standard products (CENELEC EN50047) have positive opening contacts, even in snap-action versions, which enable use in safety applications.
        •   The XCKP/T/D variable composition range offers the advantages of a metal head, high performance, and global availability.

Classic
These established Telemecanique formats are used worldwide.
        •   XCKM (3 cable entries) and XCKL (1 cable entry) switches are an improved choice for multipurpose medium-duty metal-body products.
        •   XCKS features plastic format CENELEC EN 50041 switches.

Miniature
These robust products feature a small format ideal for harsh environment machines with space constraints.
        •   XCMD switches share the same heads as the compact range and offer positive opening contacts, even in snap-action versions, which enable use in safety applications.
        •   XCMN monolithic plastic version is dedicated to repetitive machines.
        •   XCMW features plastic wireless and battery-less limit switches.

Industrial
These robust switches come in a standardized format (CENELEC EN50041) for heavy-duty use.
        •   XCKJ offers the most robust head in this category, snap-positive contacts, and a fixed or plug-in body.

Application-Specific Limit Switches

Conveyor Belts
        •   XCRT range is ideal for standard or corrosive atmospheres.
        •   Switches are designed specifically for belt-shift-monitoring applications.

Hoisting - Cross Limit Switches
        •   Dedicated products for overhead cranes and block hoists for end-of-travel control.
        •   Rugged with heavy-duty metal cases.
        •   Single-speed travel limit control: XCRE and XCRF are complete units with 1 cable entry, positive opening contacts, and choice of contact operations.
        •   Single- or double-speed travel limit control XCKMR is a complete unit with 3 cable entries and positive opening contacts, one per position.

Power Overtravel
These limit switches include a contactor inside to break the main power circuit on the machine.
        •   XF9-D features an aluminum alloy housing fitted with the head of an LC1-D contactor, with manual latching and resetting restricted by a padlocked device.

Microswitches
        •   XE range of subminiature format and microswitch devices for applications requiring high precision and low force applications.

Publicado: 2023-03-21 | Actualizado: 2026-06-25