Teltonika RUT981 Global 4G Routers

Teltonika RUT981 Global 4G Routers offer reliable global connectivity with a Telit Cat 4 modem paired with a proven hardware platform. These routers integrate equipment via Wi-Fi® and four Ethernet ports for flexible network connections. The RUT981 global 4G routers ensure always-on connectivity with SIM and eSIM, and use eSIM bootstrap for convenient initial profile download. These routers maintain uptime with WAN failover and load balancing, ensuring continuous communication in mission-critical deployments. The RUT981 routers support static routing, dynamic routing (BGP, OSPF v2, RIP v1/v2, EIGRP, and NHRP), and policy-based routing. Typical applications include industrial and automation, energy and utilities, retail, smart city, and enterprise.

Features

  • Reliable global connectivity with a Telit Cat 4 modem
  • Dependable long-term availability and performance worldwide
  • Integrate equipment via Wi-Fi® and 4 x Ethernet ports for flexible network connections
  • Always-on connectivity with SIM and eSIM
  • eSIM bootstrap for convenient initial profile download
  • Maintain uptime with WAN failover and load balancing

Applications

  • Industrial and automation
  • Retail
  • Smart city
  • Enterprise
  • Energy and utilities

Specifications

  • Routing:
    • Static routing
    • Dynamic routing (BGP, OSPF v2, RIP v1/v2, EIGRP, and NHRP)
    • Policy-based routing
  • CPU:
    • Mediatek
    • 580MHz
    • MIPS 24KEc
  • RAM:
    • 128MB
    • DDR2
  • Flash storage:
    • 32MB
    • NOR flash
  • RutOS (OpenWrt-based Linux OS) operating system
  • Busybox shell, Lua, C, and C++ supported languages
  • 4-pin industrial DC power socket connector
  • Power consumption:
    • <1.86W idle
    • <4.27W maximum
  • -40°C to 65°C operating temperature
  • 10% to 90% non-condensing operating humidity
  • IP30 ingress protection rating
  • Casing material:
    • Aluminium housing
    • Plastic panels
  • 110mm x 50mm x 100mm (W x H x D) dimensions
  • 268g weight

Hardware Overview

Teltonika RUT981 Global 4G Routers

Standard Package Contents

Teltonika RUT981 Global 4G Routers

Videos

Publicado: 2026-03-09 | Actualizado: 2026-03-13