Teltonika TRB500 Industrial 5G Gateway

Teltonika TRB500 Industrial 5G Gateway is a compact, energy-efficient industrial gateway with a Gigabit Ethernet interface and two configurable I/Os. The device allows high-level customization and implementation into a wide range of scenarios.

The Teltonika TRB500 Industrial 5G Gateway features 5G network speeds with ultra-low latency for mission-critical infrastructures and high data throughput, secured by four external antennas that permit the use of 4x4 MIMO. The TRB500 includes the RutOS operating system, which delivers advanced security features and compatibility with the Remote Management System (RMS). The RMS is designed for optimized remote management and monitoring capabilities of extensive fleets of devices.

Features

  • 5G
    • Ultra-high cellular speeds of up to 1Gbps
  • Gigabit ETHERNET
    • Reliable communication for high data throughput
  • SA and NSA
    • Supports both architectures to leverage the 5G infrastructure
  • Compactness
    • One of the smallest 5G gateways available in the market
  • Ultra-Low Latency
    • Single-digit latency for mission-critical applications
  • Future-proofing
    • Backward compatible with 4G (LTE CAT 20) and 3G network technologies

Specifications

  • RF technologies
    • 3G, 4G, 5G
  • Maximum RF power
    • 24dBm at WCDMA, 23dBm at LTE, 23dBm at 5G

Videos

Front & Back View

Teltonika TRB500 Industrial 5G Gateway

Front Connector Layout

Teltonika TRB500 Industrial 5G Gateway

Back Connector Layout

Teltonika TRB500 Industrial 5G Gateway

Power Socket Pinout

Teltonika TRB500 Industrial 5G Gateway

For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.

Publicado: 2022-11-28 | Actualizado: 2025-04-29