Teltonika TRM250 Industrial Cellular Modem
Teltonika TRM250 Industrial Cellular Modem is a USB LTE Cat-M1/NB-IoT/EGPRS modem with a rugged housing and an external antenna for better signal coverage. This compact modem features a 5V input voltage range, 3.6W maximum power consumption, and NB-IoT, LTE Cat-M1. The TRM250 cellular modem comes with multiple LPWAN connectivity options and is compatible with EGPRS (2G). This industrial-grade modem provides an extremely long lifecycle, low power consumption, and very flexible options when upgrading the connectivity of existing industrial equipment. The TRM250 cellular modem includes a USB interface, a durable aluminum housing, and an external antenna for better signal coverage. Typical applications include industrial and remote monitoring equipment.Features
- Mobile module:
- 4G LTE Cat M1 up to 375 DL/375 UL kbps
- Cat NB1 up to 32 DL/70 UL kbps
- 2G up to 296 DL/ 236.8 UL kbs
- microUSB connector
- 5V input voltage range
- 3.6W maximum power consumption
- Status LEDs:
- 1 x Power LED
- 1 x Network LED
- 1 x LTE LED
- 1 x SIM slot (Mini SIM – 2FF), 1.8V/3V SIM
- 1 x SMA for LTE antenna
- Aluminum housing casing material
- DIN rail and flat surface mounting options
- -40°C to 75°C operating temperature range
- 10% to 90% non-condensing operating humidity
- IP30 ingress protection rating
- 74.5mm x 25mm x 64.5mm dimensions
Applications
- Industrial
- Remote monitoring equipment
Kit Contents
- TRM250
- 1x LTE antenna (swivel, SMA male)
- Micro-USB cable (0.8m)
- 1x hex key
- Quick Start Guide (QSG)
- Packaging box
Hardware Overview
Additional Resource
Videos
For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.
Publicado: 2024-12-16
| Actualizado: 2025-04-29