Texas Instruments ADS111xL 16-Bit Delta-Sigma ADCs
Texas Instruments ADS111xL 16-Bit Delta-Sigma Analog-to-Digital Converters (ADCs) are precision, low-power, 16-bit, I2C-compatible ADCs offered in ultra-small, 12-pin DSBGA, and 10-pin VSSOP packages. The ADS111xL incorporates a low-drift voltage reference and an oscillator. It also incorporates a programmable gain amplifier (PGA) and a digital comparator. These features, along with the device's wide operating supply range, are useful for power- and space-constrained sensor measurement applications.The Texas Instruments ADS111xL performs conversions at data rates up to 860 samples per second (SPS). The PGA offers input ranges from ±256mV to ±6.144V, allowing precise large- and small-signal measurements. The ADS1115L features an input multiplexer (MUX) that allows four single-ended or two differential input measurements. Use the digital comparator in the ADS111xL for under and overvoltage detection.
Features
- 2.0V to 3.6V supply voltage range
- Low current consumption at 150µA (continuous-conversion mode)
- 8SPS to 860SPS programmable data rate
- Single-cycle settling
- Internal low-drift voltage reference
- Internal oscillator
- Digital comparator with ALERT output pin
- I2C interface
- Four pin-selectable address
- Compatible with 1.8V I2C bus voltages
- -40°C to +125°C operating temperature range
Applications
- General system monitoring
- Supply-voltage monitoring
- Current measurement
- Temperature measurement
- Wearables and personal electronics
Functional Block Diagrams
Publicado: 2024-06-05
| Actualizado: 2025-06-13