Texas Instruments AMC0x02R-Q1 Automotive Isolated Amplifier
Texas Instruments AMC0x02R-Q1 Automotive Isolated Amplifier is a precision, galvanically isolated amplifier with a ±50mV, differential input and single-ended, ratiometric output. This amplifier operates at 3V to 5.5V high-side and 3V to 5.5V low-side with a 150V/ns (minimum) high CMTI. The isolation barrier separates parts of the system operating at different common-mode voltage levels and is highly resistant to magnetic interference. This barrier is certified to provide reinforced isolation up to 5kVRMS (DWV package) and basic isolation up to 3kVRMS (D package) (60s). This amplifier is available in an 8-pin, wide- and narrow-body SOIC packages, and is fully specified over the temperature range from -40°C to 125°C. The AMC0x02R-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include traction inverters, onboard chargers, and DC/DC converters.
Features
- AEC-Q100 qualified for automotive applications:
- -40°C to 125°C, TA temperature grade 1
- ±50mV linear input voltage range
- Supply voltage range:
- 3V to 5.5V high-side (VDD1)
- 3V to 5.5V low-side (VDD2)
- 2.7V to 5.5V single-ended, ratiometric output with reference input voltage
- Low DC errors:
- ±50µV (maximum) offset error
- ±1µV/°C (maximum) offset drift
- ±0.2% (maximum) gain error
- ±45ppm/°C (maximum) gain drift
- 0.04% (maximum) non-linearity
- 150V/ns (minimum) high CMTI
- Low EMI meets CISPR-11 and CISPR-25 standards
- Isolation ratings:
- Basic isolation AMC0202R-Q1
- Reinforced isolation AMC0302R-Q1
- Safety-related certifications:
- DIN EN IEC 60747-17 (VDE 0884-17)
- UL1577
Applications
- Traction inverters
- Onboard chargers
- DC/DC converters
Typical Application Circuit Diagram
Functional Block Diagram
Insulation Characteristics Curves