Texas Instruments AMC1400EVM Evaluation Module

Texas Instruments AMC1400EVM Evaluation Module demonstrates the AMC1400 precision isolated amplifier. The AMC1400 is a precision isolated amplifier with a ±250mV input range and an output separated from the input circuitry by a silicon dioxide (SiO2) barrier highly resistant to magnetic interference. The TI AMC1400 features 10600VPK reinforced isolation for use in bipolar current-measuring applications.

Features

  • ±250mV input range
  • Screw terminals for easy access to analog input and outputs
  • Configurable analog input section allows connection to external shunt resistors

Front View

Location Circuit - Texas Instruments AMC1400EVM Evaluation Module

Back View

Location Circuit - Texas Instruments AMC1400EVM Evaluation Module
Publicado: 2022-11-04 | Actualizado: 2022-11-10