Texas Instruments AMC7908EVM Evaluation Module
Texas Instruments AMC7908EVM Evaluation Module is an easy-to-use platform to evaluate the performance and functionality of the AMC7908. The AMC7908 is a highly integrated power-amplifier monitor and control device with eight 13-bit digital-to-analog converters (DAC) and a 12-bit analog-to-digital converter (ADC). The DACs can be switched on and off through dedicated clamping software and hardware triggers.The TI AMC7908EVM has optional circuits and jumpers to configure the device for different applications.
Features
- Configurable circuit to evaluate the AMC7908
- Onboard VDD (5V) and VIO (3.3V) support via USB
- Onboard VSSA and VSSB (-10.5V or -7V) support
- FT4222 easily writes to the AMC using the AMC7908EVM GUI
- External SPI and I2C connections are available
Applications
- Macro remote radio unit (RRU)
- Active antenna system mMIMO (AAS)
- Outdoor backhaul unit
- Radar
Kit Contents
- AMC7908EVM board
- USB micro-B plug to USB-A plug cable
Theory of Operation Block Diagram
Layout
Publicado: 2024-08-07
| Actualizado: 2025-03-05