Texas Instruments bq25600EVM-771/bq25600DEVM-711 Evaluation Modules

Texas Instruments bq25600EVM-771/bq25600DEVM-711 Evaluation Modules (EVMs) are complete charger modules for evaluating an I2C-controlled single cell battery charger using either the bq25600 or bq25600D device in a WCSP package. These evaluation modules do not include the USB-to-GPIO or EV2300/EV2400 interface board. A USB-to-GPIO interface board must be ordered separately to evaluate the evaluation module.

Features

  • High efficiency 1.5MHz synchronous switchmode buck charger
  • Supports USB on-the-go
  • High battery discharge efficiency with 18mΩ
  • High integration includes all MOSFETs, current sensing and loop compensation
  • In small 2.0mm x 2.4mm WCSP package
Publicado: 2017-11-28 | Actualizado: 2022-07-13