Texas Instruments bq27750EVM-837 Evaluation Module (EVM)

Texas Instruments bq27750EVM-837 Evaluation Module (EVM) is a complete evaluation system for the bq27750 battery management system. The circuit module includes one bq28z610 integrated circuit (IC), and all other onboard components necessary to monitor and predict capacity. The module also can monitor critical parameters, protect the cells from overcharge, over-discharge, short-circuit, and over-current in 1-series cell Li-Ion or Li-Polymer battery packs. With the EV2300 or EV2400 interface board and software, the user can read the bq27750 data registers, program the chipset for different pack configurations. This also allows the user to log cycling data for further evaluation, and evaluate the overall functionality of the solution under different charge and discharge conditions using I2C communication protocol.

Features

  • Complete evaluation system for the bq27750 1s battery pack manager evaluation module
  • Populated circuit module for quick set-up
  • Software that allows data logging for system analysis
Publicado: 2017-08-02 | Actualizado: 2022-11-03