Texas Instruments CC1314R10 SimpleLink™ Wireless MCUs
Texas Instruments CC1314R10 SimpleLink™ Wireless Microcontrollers (MCUs) are high-performance, low-power MCUs designed for enhanced security and on-chip over-the-air update capability. These microcontrollers support IEEE 802.15.4, IPv6-enabled smart objects (6LoWPAN), Wireless M-Bus, Wi-SUN®, Amazon Sidewalk, mioty®, and proprietary systems, including the TI 15.4-Stack (Sub-1GHz). The CC1314R10 MCUs are a low Soft Error Rate (SER) Failure-in-time (FIT) for a long operation lifetime with no disruption. Typical applications include building security systems, HVAC, fire safety systems, video surveillance, smart meters, grid communications, industrial transportation, medical, factory automation, and personal electronics.The CC1314R10 MCUs feature a 48MHz Arm® Cortex®-M33 processor with TrustZone®, 1024kB flash program memory, 8kB cache SRAM, and 256kB ultra-low leakage SRAM with parity. These wireless MCUs include advanced sensing with a programmable, autonomous ultra-low power sensor controller CPU with fast wake-up capability. The CC1314R10 MCUs operate at a temperature range of -40°C to 105°C and 1.8V to 3.8V single supply voltage range. These microcontrollers are RoHS-compliant and come in a package of 7mm x 7mm RGZ VQFN48 (30 GPIOs) and 8mm x 8mm RSK VQFN64 (46 GPIOs).
Features
- Wireless microcontroller:
- Powerful 48MHz Arm® Cortex®-M33 processor with TrustZone®
- FPU and DSP extension
- 1024kB flash program memory
- 8kB of cache SRAM
- 256kB of ultra-low leakage SRAM with parity for high-reliability operation
- 32kB of additional SRAM if parity is disabled
- Dynamic Multiprotocol Manager (DMM) driver
- Supports Over-The-Air update (OTA)
- Ultra-low power sensor controller:
- Autonomous MCU with 4kB of SRAM
- Sample, store, and process sensor data
- Fast wake-up for low-power operation
- Software-defined peripherals; capacitive touch, flow meter, and LCD
- Low power consumption:
- MCU consumption:
- 3.4mA active mode, CoreMark®
- 71μA/MHz running CoreMark®
- 0.98μA standby mode, RTC, and 256kB SRAM
- 0.17μA shutdown mode and wake-up on pin
- Ultra-low-power sensor controller consumption:
- 32μA in 2MHz mode
- 849μA in 24MHz mode
- Radio consumption:
- 5.8mA RX at 868MHz
- 25.8mA TX at +14dBm at 868MHz
- MCU consumption:
- MCU peripherals:
- Most digital peripherals can be routed to any GPIO
- Four 32-bit or eight 16-bit general-purpose timers
- 12-bit SAR ADC, 200ksps, and 8 channels
- 8-bit DAC
- Two comparators
- Programmable current source
- Four UART, four SPI, two I2C, and one I2S
- Real-Time Clock (RTC)
- Integrated temperature and battery monitor
- Operating range:
- On-chip buck DC/DC converter
- 1.8V to 3.8V single supply voltage
- -40°C to 105°C temperature range
- Package:
- 7mm x 7mm RGZ VQFN48 (30 GPIOs)
- 8mm x 8mm RSK VQFN64 (46 GPIOs)
- RoHS-compliant package
Applications
- 315MHz, 433MHz, 470MHz to 510MHz, 868MHz,and 902MHz to 928MHz ISM and SRD systems1 with down to 4kHz of receive bandwidth
- Building automation:
- Building security systems
- HVAC
- Fire safety system
- Video surveillance
- Elevators and escalators
- Grid infrastructure:
- Smart meters
- Grid communications
- Industrial transportation- asset tracking
- Factory automation and control
- Medical
- Electronic Point Of Sale (EPOS)- Electronic Shelf Label (ESL)
- Personal electronics:
- Connected peripherals
- Home theater and entertainment
- Gaming
- Wearables
Functional Block Diagram
Publicado: 2024-07-25
| Actualizado: 2024-08-22