Texas Instruments CC2630 SimpleLink 6LoWPAN / ZigBEE Wireless MCUs
Texas Instruments CC2630 SimpleLink™ 6LoWPAN / ZigBEE Wireless Microcontrollers are a wireless MCU targeting ZigBee and 6LoWPAN applications. The device is a member of the CC26xx family of cost-effective, ultra-low power, 2.4GHz RF devices. Very low active RF and MCU current and low-power mode current consumption provide excellent battery lifetime and allow operation on small coin cell batteries and in energy-harvesting applications.The CC2630 contains a 32-bit ARM Cortex-M3 processor running at 48MHz as the main processor and a rich peripheral feature set, including a unique ultra-low power sensor controller, ideal for interfacing external sensors and/or collecting analog and digital data autonomously while the rest of the system is in sleep mode. This makes the CC2630 ideal for battery-powered and energy harvesting end nodes in ZigBee / 6LoWPAN networks.
The IEEE 802.15.4 MAC is embedded into ROM and runs partly on an ARM Cortex®-M0 processor. This architecture improves overall system performance and power consumption and frees up flash memory for the application.
Features
- Microcontroller
- Powerful ARM Cortex-M3
- 142 EEMBC CoreMark score
- Up to 48MHz clock speed
- 128KB of In-system programmable Flash
- 8KB SRAM for cache
- 20KB Ultra-low leakage SRAM
- 2-Pin cJTAG and JTAG Debugging
- Supports Over-The-Air upgrade (OTA)
- Ultra-low power sensor controller
- Can run autonomous from the rest of the system
- 16-Bit Architecture
- 2KB Ultra-Low Leakage SRAM for Code and Data
- Efficient Code Size Architecture, Placing Drivers, IEEE 802.15.4 MAC, and Bootloader in ROM
- RoHS-Compliant Package
- 4mm×4mm RSM VQFN32 (10 GPIOs)
- 5mm×5mm RHB VQFN32 (15 GPIOs)
- 7mm×7mm RGZ QFN48 (31 GPIOs)
- Peripherals
- All Digital Peripheral Pins can be Routed to any GPIO
- 4 General-Purpose Timer Modules (8 × 16-Bit or 4 × 32-Bit Timer, PWM Each)
- 12-Bit ADC, 200ksamples/s, 8-Channel Analog MUX
- Continuous Time Comparator
- Ultra-Low Power Analog Comparator
- Programmable Current Source
- UART
- 2x SSI (SPI, µW, TI)
- I2C
- I2S
- Real-Time Clock (RTC)
- AES-128 Security Module
- True Random Number Generator (TRNG)
- 10, 15, or 31 GPIOs, Depending on Package Option
- Support for 8 Capacitive Sensing Buttons
- Integrated Temperature Sensor
- External System
- On-Chip internal DC-DC Converter
- Very Few External Components
- Seamless Integration With the SimpleLink CC2590 and CC2592 Range Extenders
- Pin Compatible With the SimpleLink CC13xx in 4mm × 4mm and 5mm × 5mm QFN Packages
- Low Power
- Wide Supply Voltage Range
- Normal Operation: 1.8 to 3.8V
- External Regulator Mode: 1.7 to 1.95V
- Active-mode RX: 5.9mA
- Active-mode TX at 0dBm: 6.1mA
- Active-mode TX at +5dBm: 9.1mA
- Active-mode MCU: 61 µA/MHz
- Active-mode MCU: 48.5 CoreMark/mA
- Active-mode Sensor Controller: 8.2µA/MHz
- Standby: 1µA (RTC Running and RAM/CPU Retention)
- Shutdown: 100nA (Wakeup on External Events)
- Wide Supply Voltage Range
- RF Section
- 2.4GHz RF Transceiver Compatible With IEEE 802.15.4 PHY and MAC
- Excellent Receiver Sensitivity (-100dBm), Selectivity, and Blocking Performance
- Programmable Output Power up to +5dBm
- Single-ended or Differential RF Interface
- Suitable for Systems Targeting Compliance With Worldwide Radio Frequency Regulations ETSI EN 300 328 (Europe)
- EN 300 440 Class 2 (Europe)
- FCC CFR47 Part 15 (US)
- ARIB STD-T66 (Japan)
Applications
- Home and building automation
- Wireless sensor networks
- Lighting control
- Energy harvesting / battery less sensors and actuators
- Alarm and security
- Electronic shelf labeling
- Smart grid
- Proximity tags
Functional Block Diagram
Publicado: 2018-08-23
| Actualizado: 2023-04-07