Texas Instruments CD405xB/CD405xB-Q1 Analog Multiplexers/Demuxes
Texas Instruments CD405xB/CD405xB-Q1 Analog Multiplexers/Demultiplexers are digitally controlled analog switches with low ON impedance and very low OFF leakage current. These multiplexer circuits dissipate extremely low quiescent power over the full VDD to VSS and VDD to VEE supply-voltage ranges, independent of the logic state of the control signals. The Texas Instruments CD405xB-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Wide range of digital and analog signal levels
- Digital: 3V to 20V
- Analog: ≤ 20VP-P
- Single supply range of 3V to 20V (performance degrades for VDD < 3V)
- Dual Supply range of ± 3V to ± 10V
- Low ON resistance, 125Ω (typical) over input range for VDD = 15V
- Low channel leakage of ±10pA (typical) at VDD = 15V
- Low quiescent power dissipation of 0.2µW (typical)
- Break-before-make switching eliminates channel overlap
- Bidirectional signal path
- ESD protection (HBM: 3000V, CDM: 2000V)
- Pin compatible with industry standard 4051 muxes
Applications
- Analog and digital multiplexing and demultiplexing
- Analog to digital and digital to analog conversion
- Signal gating
- Factory automation
- Televisions
- Appliances
- Consumer audio
- Programmable logic circuits
- Sensors
Additional Resources
- CD405xB Datasheet
- CD4051B-Q1 Datasheet
- CD4053B-Q1 Datasheet
- Application Note: Multiplexers and Signal Switches Glossary
- Application Note: Understanding Buffered and Unbuffered CD4xxxB Series Device Characteristics
- Application Note: Understanding and Interpreting Standard-Logic Data Sheets
- Selection Guide: Logic Guide
- User Guide: LOGIC Pocket Data Book
- User Guide Signal Switch Data Book
CD4051B Block Diagram
CD4052B Block Diagram
CD4053B Block Diagram
Publicado: 2025-05-12
| Actualizado: 2025-05-20