Texas Instruments CSD86356Q5D Synchronous Buck NexFET Power Blocks

Texas Instruments CSD86356Q5D Synchronous Buck NexFET™ Power Blocks provide high-current, high-efficiency, and high-frequency capability in a small package. The CSD86356Q5D is an optimized design for a synchronous buck and 5V gate drive applications. The device offers a 93% system efficiency at 25A. The CSD86356Q5D allows a flexible solution capable of offering a high-density power supply when paired with any 5V gate drive from an external controller/driver.

Features

  • Half-bridge power block
  • 93.0% System efficiency at 25A
  • Up to 40A operation
  • High-frequency operation (Up to 1.5MHz)
  • High-density SON 5mm × 6mm footprint
  • Optimized for 5V gate drive
  • Low-switching losses
  • Ultra-low inductance package
  • RoHS Compliant
  • Halogen-free
  • Lead-free terminal plating

Applications

  • Synchronous buck converters
  • High-frequency applications
  • High-current, low duty cycle applications
  • Multiphase synchronous buck converters
  • POL DC-DC Converters
  • IMVP, VRM, and VRD Applications

Block Diagram

Block Diagram - Texas Instruments CSD86356Q5D Synchronous Buck NexFET Power Blocks
Publicado: 2018-07-18 | Actualizado: 2022-12-29