Texas Instruments DACx3004W Smart Digital-to-Analog Converters
Texas Instruments DACx3004W Smart Digital-to-Analog Converters (DACs) are a pin-compatible family of buffered, quad-channel, voltage-output, and current-output smart DACs. These DACx3004W support Hi-Z output during power-off conditions and Hi-Z power-down mode. The DAC outputs provide a force-sense option for use as a current sink and programmable comparator. The multifunction GPIO, NVM, and function generation enable these smart DACs for design reuse and processor-less applications. These devices automatically detect I2C, SPI, and PMBus interfaces and contain an internal reference.The Texas Instruments DACx3004W feature set, combined with the tiny package and low power, makes these smart DACs an excellent choice for applications such as DC set-point for biasing and calibration, voltage margining and scaling, and waveform generation.
Features
- Programmable voltage or current outputs with flexible configuration
- Voltage outputs
- 1LSB DNL
- Gains of 1×, 1.5×, 2×, 3×, and 4×
- Current outputs
- 1LSB INL and DNL (8-bit)
- Unipolar and bipolar output range options from 25µA to 250µA
- Voltage outputs
- 35µA/channel IDD in voltage-output mode
- Programmable comparator mode for all channels
- High-impedance output when VDD is off
- High-impedance and resistive pulldown power-down modes
- 50MHz SPI-compatible interface
- Automatically detected I2C, SPI, or PMBus™ interface
- 1.62V VIH with VDD = 5.5V
- General-purpose input/output (GPIO) configurable as multiple functions
- Predefined waveform generation: sine wave, triangular, sawtooth
- User-programmable nonvolatile memory (NVM)
- Internal, external, or power supply as reference
- Wide operating range
- 1.8V to 5.5V power supply
- -40˚C to +125˚C temperature range
- 16-pin DSBGA (1.75mm × 1.75mm) tiny package
Applications
- Optical module
- Pulse oximeter
- Standard notebook PC
Simplified Block Diagram
Publicado: 2024-06-04
| Actualizado: 2024-06-14