Texas Instruments DLP2010 Digital Micromirror Device (DMD)

Texas Instruments DLP2010 Digital Micromirror Device (DMD) is a digitally controlled micro-opto-electromechanical system (MOEMS) spatial light modulator (SLM). This DMD can display images, videos, and patterns when coupled to an appropriate optical system. The Texas Instruments DLP2010 is part of the chipset composed of the DLP2010 DMD, DLPC3430, DLPC3435, or DLPC3470 controller and DLPA2000 PMIC and LED driver. The compact physical size of this DMD can be used in portable equipment where a small form factor and low power are essential. The compact package compliments the small size of the LEDs for space-constrained light engines.

Features

  • 0.2 Inch (5.29mm) diagonal micromirror array
    • Displays 854 x 480 pixel array in an orthogonal layout
    • 5.4-micron micromirror pitch
    • ±17° micromirror tilt (relative to a flat surface)
    • Side illumination for optimal efficiency and optical engine size
    • Polarization-independent aluminum micromirror surface
  • 4-Bit SubLVDS input data bus
  • Dedicated DLPC3430, DLPC3435, or DLPC3470 display and light controllers and DLPA2000 PMIC and LED driver for reliable operation

Applications

  • Embedded displays for products, including
    • Tablets, mobile phones
    • Artificial Intelligence (AI) assistants, smart speakers
  • Control panels, security systems, and thermostats
  • Wearable displays
  • Integrated display and 3D depth capture
  • 3D depth capture: 3D camera, 3D reconstruction, AR/VR, dental scanner
  • 3D machine vision: Robotics, metrology, In-line Inspection (AOI)
  • Light exposure: 3D printers, laser marking

Functional Block Diagram

Block Diagram - Texas Instruments DLP2010 Digital Micromirror Device (DMD)
Publicado: 2019-04-03 | Actualizado: 2024-06-21