Texas Instruments DLP3010LC Digital Micromirror Device (DMD)
Texas Instruments DLP3010LC Digital Micromirror Device (DMD) is a digitally controlled micro-opto-electromechanical system (MOEMS) spatial light modulator (SLM). When coupled to an appropriate optical system, the DMD displays a very crisp and high quality image or video. This DMD is a component of the chipset comprising the DMD, DLPC3478 display and light controller, and DLPA200x/DLPA300x PMIC/LED driver. The compact physical size of this DMD coupled with the controller and the PMIC/LED driver provides a complete system solution that enables small form factor, low power, and high-resolution, light-control applications like such as 3D scanners.Features
- 0.3 Inch (7.93mm) diagonal micromirror array
- 1280 × 720 array of aluminum micrometer-sized mirrors in an orthogonal layout
- 5.4micron micromirror pitch
- ±17° micromirror tilt (relative to a flat surface)
- Side illumination for optimal efficiency and optical engine size
- Polarization-independent aluminum micromirror surface
- 8-bit SubLVDS input data bus
- Dedicated DLPC3478 display and light controller and DLPA200x or DLPA300x PMIC/LED driver for reliable operation
- Halogen-free
Applications
- Integrated display and 3D depth capture
- Smartphones, tablets, laptops, and camera
- Battery-powered mobile accessory
- 3D depth capture: 3D camera, 3D reconstruction, AR/VR, dental scanner
- 3D machine vision: robotics, metrology, in-line inspection (AOI)
- 3D biometrics: facial and fingerprint recognition
- Light exposure: 3D printers, programmable spatial and temporal light exposure
Functional Block Diagram
Publicado: 2020-05-19
| Actualizado: 2024-06-13