Texas Instruments DLP DMD Evaluation Modules (EVMs)

Texas Instruments DLP DMD Evaluation Modules (EVMs) work as part of a subsystem to evaluate the DLP500, DLP650, DLP670, and DLP900 digital micromirror devices (DMD). When the DLPLCR50XEVM is paired with the DLPLCRC900DEVM, users get pixel accurate control with 1-bit pattern rates up to 16,100Hz. When the Texas Instruments DLPLCR67EVM or DLPLCR90EVM is paired with the DLPLCRC900DEVM, users get pixel accurate control with 1-bit pattern rates up to 9,523Hz. If the DLPLCR65EVM is paired with the DLPLCRC900EVM, users get pixel accurate control with 1-bit pattern rates up to 9,523Hz.

The DLPLCRC900EVM houses a single DLPC DMD controller, allowing for configurable control of the DLPLCR65EVM and other compatible DMD evaluation modules. The DLPLCRC900DEVM houses two DLPC900 digital micromirror device (DMD) controllers, allowing for configurable control of the DLPLCR50XEVM, DLPLCR67EVM, DLPLCR90EVM, and other compatible DMD evaluation modules. Both DLPLCRC900EVM and the DLPLCRC900DEVM feature input/output triggers for convenient synchronization with cameras, sensors, or other peripheral devices. The added flexibility enables diverse architectures for industrial, medical, metrology, security, telecom, and instrumentation applications.

Each of these evaluation modules is the correct evaluation choice for designers needing a highly flexible development kit for incorporating DLP technology into a wide variety of light steering applications. These evaluation modules are an easy path for solutions that maximize resolution, optical throughput, and brightness in the DLP high-speed visible family.

Features

  • Targets 420nm to 700nm with 1-bit pattern rates up to 9,523Hz (DLPLCR65EVM, DLPLCR67EVM, DLPLCR90EVM) or 16,100Hz (DLPLCR50XEVM)
  • Display images or video past WQXGA resolution (2716 x 1600) (DLPLCRC900DEVM only)
    Evaluation modules support the following DMDs:
  • DLPLCR50XEVM - DLP500YX DMD, a 0.50-inch 2xLVDS digital micromirror device (DMD) containing 2048 x 1080 micromirrors with 5.4µm pitch
  • DLPLCR65EVM - DLP6500FYE DMD, a 0.65-inch 2xLVDS digital micromirror device (DMD) containing 1920 x 1080 micromirrors with 7.56µm pitch
  • DLPLCR67EVM - DLP670S DMD, a 0.67-inch 2xLVDS digital micromirror device (DMD) containing 2716 x 1600 micromirrors with 5.4µm pitch
    DLPLCR90EVM - DLP9000 DMD, a 0.9-inch 2xLVDS digital micromirror device (DMD) containing 2560 x 1600 micromirrors with 7.56µm pitch
  • DLPLCRC900DEVM - Houses a single DLPC900 DMD controller
  • DLPLCRC900EVM - Houses a single DLPC900 DMD controller and display images or video up to 1080P resolution (1920 x 1080)
  • DMD board with holes for convenient mounting
  • One (DLPLCR65EVM) or two (DLPLCR50XEVM, DLPLCR67EVM, DLPLCR90EVM) 12-inch flex cables for flexible positioning of the DMD on a benchtop
  • Configurable I/O trigger for synchronizing with cameras, sensors, or other peripheral devices (DLPLCRC900DEVM and DLPLCRC900EVM only)
  • USB 1.1, HDMI, and I²C interfaces (DLPLCRC900DEVM and DLPLCRC900EVM only)
  • USB-based API and host GUI (DLPLCRC900DEVM and DLPLCRC900EVM only)

Dual DLPC900 Hardware Components

Chart - Texas Instruments DLP DMD Evaluation Modules (EVMs)

Dual DLPC900EVM Block Diagram

Block Diagram - Texas Instruments DLP DMD Evaluation Modules (EVMs)
Publicado: 2021-02-01 | Actualizado: 2023-10-26