Texas Instruments DRV8242S-Q1EVM Evaluation Module
Texas Instruments DRV8242S-Q1EVM Evaluation Module is designed to evaluate DRV824-Q1 automotive H-bridge driver with SPI interface. This evaluation module includes a micro-USB cable and operates at 40V absolute maximum voltage. The DRV8242S-Q1EVM module features Over-Current Protection (OCP), Over-Temperature Protection (OTP), and fault indication on nFAULT pin. The DRV8242S-Q1EVM evaluation module is AEC-Q100 qualified for automotive applications. Typical applications include automotive brushed DC motors, solenoids, door and seat modules, Body Control Modules (BCM), gas engine systems, and on-board chargers.Features
- 40V absolute maximum voltage
- Integrated current sense (eliminates shunt resistor)
- Protection and diagnostic functions
- EVM firmware field upgradeable without additional hardware
Applications
- Automotive brushed DC motors and solenoids
- Door modules and seat modules
- Body Control Module (BCM)
- Gas engine systems
- On board charger
Publicado: 2024-04-23
| Actualizado: 2024-05-08