Texas Instruments DRV832x 3-Phase Smart Gate Drivers
Texas Instruments DRV832x 3-Phase Smart Gate Drivers provide three half-bridge gate drivers capable of driving high-side and low-side N-channel power MOSFETs. The DRV832x generates the proper gate drive voltages using an integrated charge pump for the high-side MOSFETs and a linear regulator for the low-side MOSFETs. The smart gate-drive architecture supports up to 1A source and 2A sink peak gate drive current capability. The DRV832x operates from a single power supply and supports a wide input supply range of 6V to 60V for the gate driver and 4V to 60V for the optional buck regulator. The 6x, 3x, 1x, and independent input PWM modes allow simple interfacing to controller circuits. Gate drive and device configuration settings are configurable through an SPI or hardware interface. The DRV8323 and DRV8323R devices have three integrated low-side shunt amplifiers that allow bidirectional current sensing on all three phases of the drive stage. Texas Instruments DRV8320R and DRV8323R devices integrate a 600mA buck regulator.Features
- Triple half-bridge gate driver
- Drives high-side and low-side N-channel MOSFETs
- Supports 100% PWM duty cycle
- Smart gate drive architecture
- Adjustable slew rate control
- 10mA to 1A peak source current
- 20mA to 2A peak sink current
- Integrated gate driver power supplies
- High-side charge pump
- Low-side linear regulator
- 6 to 60V operating voltage range
- Optional integrated buck regulator
- LMR16006X SIMPLE SWITCHER®
- 4 to 60V operating voltage range
- 0.8 to 60V, 600mA output capability
- Optional integrated triple current
- Adjustable gain (5, 10, 20, 40V/V)
- Bidirectional or unidirectional support
- Selectable SPI or hardware interface
- 6x, 3x, 1x, and independent PWM modes
- Supports 1.8V, 3.3V, and 5V logic inputs
- Low-power sleep mode (20µA)
- Linear voltage regulator, 3.3V, 30mA
- Compact QFN packages and footprints
- Efficient system design with CSD88599Q5DC
- Integrated protection
- VM Undervoltage Lockout (UVLO)
- Charge Pump Undervoltage (CPUV)
- MOSFET Overcurrent Protection (OCP)
- Gate Driver Fault (GDF)
- Thermal Warning and Shutdown (OTW/OTSD)
- Fault Condition Indicator (nFAULT)
Applications
- BLDC motor modules
- CPAPs, fans, and pumps
- E-Bikes
- Power tools and lawn appliances
- Drones, robotics, and RC toys
- ATM and currency counting
Videos
Simplified Schematic
Publicado: 2017-06-12
| Actualizado: 2025-04-18