Texas Instruments INA240EVM Current Sensing Amplifier EVM

Texas Instruments INA240EVM Current Sensing Amplifier Evaluation Module (EVM) is designed to evaluate the performance of the INA240. The INA240EVM package includes one large PCB that can be broken apart into four separate PCBs, one for each of the four gain versions (INA240A1/A2/A3/A4). The Texas Instruments INA240EVM includes test points for external hardware connections, placeholder pads to add filtering components, and surface mount resistors for ease of setting the reference.

Features

  • Simple access to all device pins
  • Multiple input signal options
  • Space for optional input filtering
  • Configurable reference pins
Publicado: 2016-12-28 | Actualizado: 2022-03-11