Texas Instruments ISO6721DEVM Digital Isolator Evaluation Module
Texas Instruments ISO6721DEVM Digital Isolator Evaluation Module (EVM) is used to evaluate the low-speed, general-purpose, robust EMC dual-channel digital isolator ISO6721 in an 8-pin SOIC package. The Texas Instruments ISO6721DEVM features enough test points and jumper options to evaluate the device with minimal external components.Features
- Low-speed, robust EMC dual-channel digital isolator
- 1.71V to 5.5V wide supply and level translation range
- High signaling rate up to 50Mbps
- Isolation barrier life of > 40 years
Board Setup
Publicado: 2020-08-13
| Actualizado: 2024-08-09