Texas Instruments ISO7842EVM Evaluation Module

Texas Instruments ISO7842EVM Evaluation Module helps designers evaluate the ISO78xx series digital isolators performance. It supports the fast development and analysis of isolated systems. Each of these digital isolators provides galvanic isolation up to 5700VRMS for 1 minute per UL and 8000VPK per VDE. Texas Instruments ISO7842EVM Evaluation Module supports the evaluation of any of the TI quad-channel digital isolators in a 16-pin SOIC package.

Features

  • 8000VPK isolation per VDE0884-10 Ed 2.0
  • 5.7kVRMS isolation for 1 minute per UL 1577
  • 100Mbps signaling rate
  • >25 years isolation barrier life
Publicado: 2015-04-27 | Actualizado: 2022-03-11