Texas Instruments LM5161 Synchronous Buck/Fly-Buck Converter
Texas Instruments LM5161 Synchronous Buck/Fly-Buck Converter is a 100V, 1A synchronous step-down converter with integrated high-side and low-side MOSFETs. The constant-ON-time control scheme requires no loop compensation and supports high step-down ratios with a fast transient response. An internal feedback amplifier maintains ±1% output voltage regulation over the entire operating temperature range. The ON-time varies inversely with input voltage resulting in nearly constant switching frequency. Peak and valley current limit circuits protect against overload conditions. The under-voltage lockout (EN/UVLO) circuit of the Texas Instruments LM5161 provides independently adjustable input under-voltage threshold and hysteresis.Features
- Wide 4.5V to 100V input voltage range
- Integrated high-side and low-side switches
- No Schottky diode required
- 1A maximum load current
- Constant ON-time control
- No external loop compensation
- Fast transient response
- Selectable DCM buck operation at light load
- CCM option supports multi-output Fly-Buck™
- No external ripple circuit needed (at FPWM = 0)
- Nearly constant switching frequency
- Frequency adjustable up to 1MHz
- Programmable soft-start time
- Prebias start-up
- Peak current limiting protection
- Adjustable input UVLO and hysteresis
- ±1% feedback voltage reference
- Thermal shutdown protection
Applications
- Industrial programmable logic controller
- IGBT gate drive bias supply
- Telecom DC/DC primary and secondary side bias
- E-meter power line communication
- Low-power (< 12W), isolated DC-DC (fly-buck)
Functional Block Diagram
Publicado: 2016-10-20
| Actualizado: 2022-03-11