Texas Instruments LMR66430-2EVM Evaluation Module
Texas Instruments LMR66430-2EVM Evaluation Module is populated with the LMR66430MC5RXBRQ1, an easy-to-use, synchronous, step-down voltage converter. The LMR66430-2EVM supplies up to 3A of load current from an input voltage of up to 36V. The TI LMR66430-2EVM also provides an output voltage of 5V and a switching frequency of 2.2MHz.The TI LMR66430-2EVM can support the complete LMR664x0-Q1 and LMQ664x0-Q1 family of devices by exchanging the default IC with other variants in the family, including the non-automotive grade devices.
Features
- Fixed 2.2MHz switching frequency with external sync capability and mode select
- Input, differential EMI filter for compliance testing
- Wide input voltage range of 3V to 36V
- Fixed 5V output, with optional feedback divider footprints
Applications
- Advanced driver assistance systems: radar ECU
- Infotainment and cluster: head unit, eCall
- Body electronics and lighting
Layout
Board Connections
Publicado: 2024-02-05
| Actualizado: 2024-05-14