Texas Instruments LP5811-10EVM Driver Evaluation Module (EVM)

Texas Instruments LP5811-10EVM Driver Evaluation Module (EVM) showcases all the features of the LP5811 and LP5810 LED drivers. The LP581XEVM-GUI is used to interface with USB2ANY to the evaluation module. The Texas Instruments LP5811-10EVM has I2C inputs through the USB2ANY interface adapter.

Features

  • LP5811 four-channel boost LED matrix driver with 8-bit analog, 8-bit PWM dimming, and autonomous animation control
  • LP5811 four-channel linear LED matrix driver with 8-bit analog, 8-bit PWM dimming, and autonomous animation control
  • I2C signal and 3.3V power input from USB2ANY interface adapter
  • LP581XEVM-GUI is used to control the evaluation module

Kit Contents

  • LP5811-10EVM evaluation module
  • USB2ANY interface adapter
  • Ribbon cables
  • USB cable
Chart - Texas Instruments LP5811-10EVM Driver Evaluation Module (EVM)

Required Equipment

  • Computer
  • LP5811-10EVM
  • USB2ANY interface adapter

Board Layout

Mechanical Drawing - Texas Instruments LP5811-10EVM Driver Evaluation Module (EVM)
Publicado: 2024-06-11 | Actualizado: 2024-06-19