Texas Instruments OPA3S328 CMOS Operational Amplifiers
Texas Instruments OPA3S328 CMOS Op-Amps offer precision, low-voltage, and low-input bias-current in a small package. The device provides integrated switches that are optimized for flexible transimpedance applications. The OPA3S328 features low input bias current and low input capacitance, enabling high-frequency transimpedance gains at low photocurrent operation (< 1nA).The TI OPA3S328 CMOS Op-Amps compiles integrated switches, low offset, and rail-to-rail output performance to enable high accuracy across multiple decades of current values. A small package and integrated switches allow the OPA3S328 to access selectable transimpedance gains and help reduce size for space-constrained applications.
The zero-crossover input technology featured on the device permits the flexibility for the input common-mode range to span the entire supply range without offset deviations. The OPA3S328 provides the enable-disable capability to allow for portable, handheld applications in test and measurement. When disabled, the OPA3S328 output impedance is typically 100GΩ, allowing for wired-OR applications using multiple transimpedance channels.
Features
- Precision operational amplifier with integrated switches for transimpedance applications
- 40MHz Wide bandwidth
- 60µV (max) Low offset voltage
- 1µV/°C (max) Very low offset drift
- 0.2pA Low input bias current
- Rail-to-rail input and output
- Zero-crossover input stage
- 6.1nV/√Hz at 10kHz Low voltage noise
- 0.125pA/√Hz at 10kHz Low current noise
- 10pA Low leakage switches
- 30V/µs Slew rate
- 3.8mA per Channel quiescent current
- 30µA Current in shutdown mode
- 100GΩ Output impedance in shutdown mode
- 2.2V to 5.5V Single-supply voltage range
- Unity-gain stable
- Small packages:
- 20-lead, 3.5mm x 3.5mm VQFN
- 2.0mm x 2.0mm DSBGA
Applications
- Optical transport inter-dc interconnect
- Optical module
- Optical network terminal unit (ONT)
- Small cell base station
- Digital multimeter (DMM)
- Data acquisition (DAQ)
Block Diagram