Texas Instruments SN74AC04/SN74AC04-Q1 Hex Inverters
Texas Instruments SN74AC04/SN74AC04-Q1 Hex Inverters contain six independent inverters. These devices are available in SOIC-14, SOP-14, SSOP-14, TSSOP-14, and WQFN-14 packages and perform the Boolean function Y = A. The SN74AC04-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments SN74AC04-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- VCC operation of 2V to 6V
- Inputs accept voltages to 6V
- Max tpd of 7ns at 5V
Applications
- Synchronize inverted clock inputs
- Debounce a switch
- Invert a digital signal
Logic Diagram (Positive Logic)
Publicado: 2024-09-20
| Actualizado: 2025-07-31