Texas Instruments SN74AC74/SN74AC74-Q1 Dual D-Type Flip-Flops

Texas Instruments SN74AC74/SN74AC74-Q1 Dual D-Type Flip-Flops include two independent D-type flip-flops. Each channel has independent asynchronous preset (/PRE) and clear (/CLR) inputs. Each channel has inverted (/Q) and non-inverted (Q) outputs. These devices have a wide operating range of 2V to 6V and include inputs that accept voltages up to 6V. The SN74AC74-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments SN74AC74-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • 2V to 6V VCC operation
  • Inputs accept voltages up to 6V
  • Maximum tpd of 10ns at 5V

Applications

  • Convert a momentary switch to a toggle switch
  • Divide a clock signal by two or four

Logic Diagram and Function Table

Block Diagram - Texas Instruments SN74AC74/SN74AC74-Q1 Dual D-Type Flip-Flops
Publicado: 2025-07-09 | Actualizado: 2025-07-18