Texas Instruments SN74HCS4075/SN74HCS4075-Q1 Triple 3-Input OR Gates

Texas Instruments SN74HCS4075/SN74HCS4075-Q1 Automotive Triple 3-Input OR Gates with Schmitt-Trigger Inputs features a 2V to 6V wide operating voltage range and a low power current of ±100nA. Each gate performs the Boolean function Y = A + B + C in positive logic. The Texas Instruments SN74HCS4075-Q1 Automotive OR Gates are AEC-Q100 qualified for automotive applications.

Features

  • AEC-Q100 qualified for automotive applications
    • Device temperature grade 1 (–40°C to +125°C, TA)
    • Device HBM ESD Classification Level 2
    • Device CDM ESD Classification Level C6
  • Wide operating voltage range: 2V to 6V
  • Schmitt-trigger inputs allow for slow or noisy input signals
  • Low power consumption
    • Typical ICC of 100nA
    • Typical input leakage current of ±100nA
  • ±7.8mA output drive at 5V

Applications

  • Use fewer inputs to monitor error signals
  • Combine active-low enable signals

Benefits of Schmitt-trigger Inputs

Chart - Texas Instruments SN74HCS4075/SN74HCS4075-Q1 Triple 3-Input OR Gates

Functional Block Diagram

Block Diagram - Texas Instruments SN74HCS4075/SN74HCS4075-Q1 Triple 3-Input OR Gates
Publicado: 2019-10-17 | Actualizado: 2025-05-07