Texas Instruments SN74LV164A/SN74LV164A-Q1 Serial Shift Registers
Texas Instruments SN74LV164A/SN74LV164A-Q1 8-Bit Parallel-Out Serial Shift Registers are serial shift registers designed for 2V to 5.5V VCC operation. This device supports mixed-mode voltage operation on all ports, and Ioff supports live insertion, partial power-down mode, and back-drive protection. The Texas Instruments SN74LV164A-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- 2V to 5.5V VCC operation
- Maximum tpd of 10.5ns at 5V
- Typical VOLP (output ground bounce) < 0.8V at VCC = 3.3V, TA = 25°C
- Typical VOHV (output VOH undershoot) > 2.3V at VCC = 3.3V, TA = 25°C
- Ioff supports live insertion, partial power-down mode, and back-drive protection
- Support mixed-mode voltage operation on all ports
- Latch-up performance exceeds 250mA per JESD 17
Applications
- IP routers
- Access control and security: access keypads and biometrics
- Enterprise switches
- Smart meters: power line communication
Functional Block Diagram
Datasheets
Publicado: 2023-01-30
| Actualizado: 2025-07-03