Texas Instruments SN74LVC240A/-Q1 Octal Buffer/Drivers
Texas Instruments SN74LVC240A/-Q1 Octal Buffer/Driver offers a reliable 8-bit buffer solution with 3-state outputs for signal buffering and driving applications. This device is organized into two banks of four drivers, with each bank controlled by a dedicated output-enable pin for flexible system control. Designed for 1.65V to 3.6V operation, the TI SN74LVC240A/-Q1 supports 5.5V overvoltage-tolerant inputs, partial-power-down protection, and strong push-pull output drive.
The SN74LVC240A/-Q1 operates over a -40°C to +125°C temperature range and is ideal for driving an indicator LED and for level shifting with open-drain outputs.
The SN74LVC240A-Q1 is AEC-Q100 qualified for automotive applications.
Features
- AEC-QIOO qualified for automotive applications:
- Device temperature grade 1: -40°C to +125°C
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Operating range from 1.65V to 3.6V
- Over-voltage tolerant inputs support up to 5.5V independent of VCC
- Supports partial-power-down with back drive protection (loff)
- High push-pull output drive strength:
- ±24mA at 3.3V
- ±8mA at 2.3V
- ±4mA at 1.65V
- Latch-up performance exceeds 100mA per JESD78 and AEC-QI00-004
Applications
- Drive an indicator LED
- Level-shift using open-drain outputs
Datasheets
Functional Block Diagram
Publicado: 2026-05-15
| Actualizado: 2026-05-15