Texas Instruments SN74LVC86A/SN74LVC86A-Q1 Quad 2-Input XOR Gates
Texas Instruments SN74LVC86A/SN74LVC86A-Q1 Quadruple 2-Input XOR Gates are designed to operate within the 1.65VCC to 3.6VCC voltage range. These XOR gates feature 4.6ns maximum propagation delay time at 3.3V, -50mA input clamp current, and -50mA output clamp current. The SN74LVC86A/SN74LVC86A-Q1 XOR gates also feature <0.8V typical VOLP (output ground bounce) at VCC = 3.3V, TA = 25°C. These XOR gates are available in a WQFN package. The SN74LVC86A/SN74LVC86A-Q1 XOR gate is used in Personal Digital Assistants (PDAs), Solid State Drives (SSDs), TVs, AV receivers, home theaters, video analytics, and MP3 players. The SN74LVC86A-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Operate from 1.65V to 3.6V
- Inputs accept voltages to 5.5V
- 4.6ns maximum propagation delay time at 3.3V
- -40°C to 125°C operating temperature range
- <0.8V typical VOLP (output ground bounce) at VCC = 3.3V, TA = 25°C
- >2V typical VOHV (output VOH undershoot) at VCC = 3.3V, TA = 25°C
- Latch-up performance exceeds 250mA per JESD 17
- Available in the WQFN package
- ESD protection exceeds JESD 22:
- 2000V human-body model (A114-A)
- 1000V charged-device model (C101)
Applications
- AV receivers
- Portable audio docks
- MP3 players or recorders
- Blu-ray players and home theaters
- Personal Digital Assistants (PDAs)
- Wireless headsets, keyboards, and mouse
- Telecom/servers
- Analog and digital controllers
- Solid State Drives (SSDs):
- Client
- Enterprise
- LCD, digital, and High-Definition (HDTVs)
- Video analytics
Datasheets
Typical OR Gate Application and Supply Voltage
Publicado: 2024-07-19
| Actualizado: 2024-08-28