Texas Instruments SN74LVC9541A/-Q1 Octal Buffers/Drivers

Texas Instruments SN74LVC9541A/-Q1 Octal Buffers/Drivers are octal buffers with 3-state outputs and Schmitt-trigger inputs. The over-voltage-tolerant inputs support up to 5.5V independent of VCC. The TI SN74LVC9541A/-Q1 Octal Buffers/Drivers are ideal for driving an indicator LED and for level shifting using open-drain outputs.

The TI SN74LVC9541A-Q1 is AEC-Q100 qualified for automotive applications.

Features

  • Over-voltage tolerant inputs support up to 5.5V independent of VCC
  • Supports partial-power-down with back drive protection (Ioff)
  • ±24mA at 3.3V/±8mA at 2.3V/±4mA at 1.65V high push-pull output drive strength
  • Latch-up performance exceeds 100mA per JESD78

Applications

  • Drive an indicator LED
  • Level-shift using open-drain outputs

Functional Block Diagram

Block Diagram - Texas Instruments SN74LVC9541A/-Q1 Octal Buffers/Drivers
Publicado: 2026-05-13 | Actualizado: 2026-05-22