Texas Instruments TAS67524-Q1 Audio Amplifier

Texas Instruments TAS67524-Q1 Audio Amplifier is a four-channel digital-input Class-D audio amplifier that implements 1L modulation. This amplifier's 1L modulation lowers switching losses compared to traditional Class-D modulation schemes. The TAS67524-Q1 audio amplifier integrates DC and AC load diagnostics to determine the status of the connected loads. This device monitors the output load condition while playing audio through real-time load diagnostics independent of the host and audio input. The TAS67524-Q1 amplifier supports global temperature, channel temperature, and PVDD values using I2C readout for easy system-level thermal management. The TAS67524-Q1 device is AEC-Q100 qualified for automotive applications. This amplifier is offered in a 56-pin HSSOP package with the exposed thermal pad up. The TAS67524-Q1 amplifier is ideal for automotive head units, external amplifiers, and Acoustic Vehicle Alerting System (AVAS).

Features

  • AEC-Q100 qualified for automotive applications
    • -40°C to 125°C temperature grade 1, TA
  • General operation:
    • 4.5V to 19V supply voltage, 40V load dump
    • Low latency path reducing group delay by >70% at 48kHz
    • Support for 1.8V and 3.3V I/Os
    • I2C control with 8 address options
  • 1L modulation:
    • Requires only one inductor per channel, saving four inductors versus a traditional design
    • Lower system component cost for inductors
    • Smaller PCB footprint
  • Audio performance:
    • THD+N 0.02% (4Ω, 1W, and 1kHz)
    • Output noise 35µVRMS at 14.4V, A-weighting
    • Efficiency >90% at 4x25W, 4Ω, 14.4V
  • Output current sensing by channel using I2S or TDM, no external circuitry needed
  • Real-time load diagnostics:
    • Monitor output conditions while playing audio
    • Open load, shorted load, short-to-power, and short-to-ground detection
  • DC and AC standby load diagnostics
  • Audio inputs:
    • 2-4 channel using I2S or 4-16 channel using TDM
    • Input sample rates 44.1, 48, 96, and 192kHz
  • Audio outputs:
    • 4-channel Bridge-Tied Load (BTL) and configurable 2-channel Parallel-BTL (PBTL)
    • 2MHz output switching frequency
    • 4x30W (4Ω, 14.4V, 1kHz 10% THD+N)
    • 4x50W (2Ω, 14.4V, 1kHz 10% THD+N)
  • Advanced spread-spectrum and selectable phase offset
  • Protection and monitoring:
    • Cycle-by-cycle current limiting
    • Output short protection
    • Clip detection with configurable thresholds
    • Thermal foldback and PVDD foldback
    • I2C temperature and supply voltage readout
    • Configurable overtemperature warning and individual channel shutdown
    • DC offset, undervoltage, and overvoltage

Applications

  • Automotive head units
  • Automotive external amplifiers
  • Acoustic Vehicle Alerting System (AVAS)

Schematic

Schematic - Texas Instruments TAS67524-Q1 Audio Amplifier
Publicado: 2026-02-20 | Actualizado: 2026-04-16