Texas Instruments TCA39416EVM Evaluation Module

Texas Instruments TCA39416EVM Evaluation Module is configured to evaluate the operation of the TCA39416. The TCA39416 is an ultra-low-voltage I3C translator with rise-time accelerators. The TI TCA39416EVM offers switchable loading conditions through jumper connections to pull up resistors and bus capacitance. This feature enables users to test the performance of this device in a system efficiently.

Features

  • Jumpers to enable higher bus-loading capacitance
  • Jumpers to enable external pull-up resistors
  • SMA female connectors to provide cleaner connections to evaluation equipment

Power Set Up

Texas Instruments TCA39416EVM Evaluation Module

PCB Layout

Texas Instruments TCA39416EVM Evaluation Module
Publicado: 2023-03-02 | Actualizado: 2023-03-10