Texas Instruments THVD8000EVM Transceiver Evaluation Module (EVM)
Texas Instruments THVD8000EVM Transceiver Evaluation Module (EVM) is used to evaluate the THVD8000, an RS-485 transceiver for power line communication. The RS-485 overpower bus functionality can be implemented by connecting VCC/GND and Vbb/GNB separately. Depending on the application, switches can select different OOK carrier frequencies. All logic signals are available through headers and test points on the Texas Instruments THVD8000EVM, and modes are easily transitioned by placing the correct jumpers.Features
- Provides access to logic pins, bus signal
- Carrier frequency selection
- The silkscreen is labeled thoroughly for easy use
Board Layout
Publicado: 2020-07-22
| Actualizado: 2024-07-05